Analog Devices AD5258BRMZ100

Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5258BRMZ100.

HQonline

Datasheet24 pages13 years ago

Analog Devices

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5258BRMZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 1.21
Stock
165,491
115,864
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Memory Type
EEPROM
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5258BRMZ100.

Related Parts

Analog DevicesAD5259BRMZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5259BCPZ100-R7
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Analog DevicesAD5259BRMZ100-R7
Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R
Digital Potentiometer 100kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 10-Pin MSOP Tube
MCP4642 Selectable Address I2C e3 digital potentiometer 0.1kHz 5V 100kOhm 3mm

Descriptions

Descriptions of Analog Devices AD5258BRMZ100 provided by its distributors.

Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
4¦ÌA ¡À200ppm/¡æ 100K¦¸ 64 1 2.7V Non-Volatile 5.5V I2C Potentiometer MSOP-10 3mm*3mm*850¦Ìm
AD5258 Tin Selectable Address I2C digital potentiometer 18MHz 3/5V 100kOhm 850mum
Digital Potentiometer 100kOhm 64POS Non-Volatile 10-Pin MSOP Tube
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer
±30% I2C 100kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS
Digital Potentiometer, Single, 64 Step; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5258BRMZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5258BRMZ-100