Analog Devices AD5258BRMZ100-R7

Digital Potentiometer 100kOhm 64POS Non-Volatile Automotive 10-Pin MSOP T/R
$ 1.218
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5258BRMZ100-R7.

Analog Devices

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5258BRMZ100-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.218
$ 1.284
Stock
236,208
218,033
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Memory Type
Non-Volatile
EEPROM
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5258BRMZ100-R7.

Related Parts

Analog DevicesAD5259BRMZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5259BRMZ100-R7
Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R
Analog DevicesAD5259BCPZ100-R7
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Digital Potentiometer 100kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Pot Digital Nv 100Kohm Dual I2C Serial; |Microchip Technology MCP4642-104E/UN
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5258BRMZ100-R7 provided by its distributors.

Digital Potentiometer 100kOhm 64POS Non-Volatile Automotive 10-Pin MSOP T/R
IC DGTL POT 100KOHM 64TAP 10MSOP / Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I²C Interface 10-MSOP
NONVOLATILE MEMORY AD5258 Tin Selectable Address digital potentiometer 18MHz 3/5V 100kOhm 3mm
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5258BRMZ100R7