Analog Devices AD5259BRMZ100-R7

Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R
$ 2.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ100-R7.

HQonline

Datasheet24 pages13 years ago

Analog Devices

Factory Futures

Upverter

element14 APAC

Inventory History

3 month trend:
+125%

CAD Models

Download Analog Devices AD5259BRMZ100-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.058
Stock
387,120
281,463
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
Non-Volatile
EEPROM
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5259BRMZ100-R7.

Related Parts

Analog DevicesAD5259BCPZ100-R7
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Analog DevicesAD5161BRMZ100
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ100-RL7
Digital Potentiometer 100kOhm 256POS Volatile 10-Pin MSOP T/R
Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
Digital Potentiometer 100kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 100kOhm 256POS Volatile Automotive 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5259BRMZ100-R7 provided by its distributors.

Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
±30% I2C 2.7V~5.5V 100kΩ MSOP-10 Digital Potentiometers ROHS
NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD5259 Tin Selectable Address digital potentiometer 2MHz 5V 100kOhm 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5259BRMZ100R7