Analog Devices AD5254BRUZ10-RL7

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
$ 5.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5254BRUZ10-RL7.

HQonline

Datasheet32 pages13 years ago

Analog Devices

Factory Futures

element14 APAC

Augswan

Inventory History

3 month trend:
-9.03%

CAD Models

Download Analog Devices AD5254BRUZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.414
$ 5.817
Stock
526,067
425,177
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5254BRUZ10-RL7.

Related Parts

Analog DevicesAD5252BRUZ10
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5252BRUZ10-RL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5252BRU10
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
Analog DevicesMAX5477EUD+
Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Analog DevicesMAX5413EUD+
Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
Analog DevicesMAX5487EUD+T
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers

Descriptions

Descriptions of Analog Devices AD5254BRUZ10-RL7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
3¦ÌA ¡À650ppm/¡æ 10K¦¸ 256 4 Non-Volatile 5.5V I2C Potentiometer TSSOP-20 6.5mm*4.4mm*1.05mm
AD5254 Tin Selectable Address I2C digital potentiometer 4MHz 2.75V 10kOhm 6.5mm
Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer
DIGITAL POTENTIOMETER, QUAD, 256 STEP; Available until stocks are exhausted
Digital Potentiometer, Quad, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Quad; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5254BRUZ10-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5254BRUZ10RL7