Analog Devices MAX5477EUD+

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
$ 4.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5477EUD+.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

ShanghaiCT

iiiC

element14

Inventory History

3 month trend:
-6.63%

CAD Models

Download Analog Devices MAX5477EUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5477EUD+.

Related Parts

Analog DevicesMAX5487EUD+
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesMAX5487EUD+T
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
X95820 Series Dual 256 Tap 10 kOhm Digital Potentiometer - TSSOP-14
Analog DevicesDS1845E-010+
Digital Potentiometer 10kOhm 100/256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5252BRU10-RL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX5477EUD+ provided by its distributors.

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Ciiva
MAX5477 Series 256 Tabs I2C 12.5 kOhm Non-Volatile SMT Digital POT - TSSOP-14
Dual, 256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
Digital Potentiometer 256POS 10k Ohm 2Pot 14-Pin TSSOP Tube
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
DIGITAL POT, 10K, DUAL, TSSOP-14; End To End Resistance:10kohm; No. of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Potentiometer IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated