Analog Devices AD5252BRUZ10-RL7

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRUZ10-RL7.

HQonline

Datasheet28 pages13 years ago

Analog Devices

Factory Futures

element14 APAC

LKR

Inventory History

3 month trend:
-38.06%

CAD Models

Download Analog Devices AD5252BRUZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.72
$ 3.74
$ 3.74
Stock
249,613
366,109
366,109
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
-
-
-
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5252BRUZ10-RL7.

Related Parts

Analog DevicesAD5207BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ10-RL7
Digital Potentiometer 256POS 10kOhm Dual Automotive 14-Pin TSSOP T/R
Analog DevicesAD5207BRU10
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Analog DevicesMAX5477EUD+
Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Analog DevicesMAX5487EUD+T
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5252BRUZ10-RL7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
3¦ÌA ¡À650ppm/¡æ 10K¦¸ 256 2 Non-Volatile 5.5V I2C Potentiometer TSSOP-14 , 5mm*4.4mm*1mm
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
DIGITAL POTENTIOMETER, DUAL, 256 STEP; Available until stocks are exhausted
NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION AD5252 Tin Selectable Address digital potentiometer 4MHz 2.75V 10kOhm 5mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5252BRUZ10-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5252BRUZ10RL7