Analog Devices AD5253BRUZ50-RL7

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
$ 4.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5253BRUZ50-RL7.

Analog Devices

Datasheet32 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5253BRUZ50-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.808
$ 4.808
$ 4.808
Stock
103,441
180,755
180,755
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
650 ppm/°C
650 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5253BRUZ50-RL7.

Related Parts

Analog DevicesAD5254BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesAD5233BRUZ50
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube
Analog DevicesAD5233BRUZ50-R7
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R
Analog DevicesDS1844E-050+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 2.5mA 6.5mm
Analog DevicesDS1806E-050+
ROHS3Compliant Single GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 1.3mA 900mum
Analog DevicesDS1802E
Digital Potentiometer 64POS 45KOhm Dual 20-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5253BRUZ50-RL7 provided by its distributors.

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
3¦ÌA ¡À650ppm/¡æ 50K¦¸ 64 4 Non-Volatile 5.5V I2C Potentiometer TSSOP-20 , 6.5mm*4.4mm*1.05mm
Quad 64-Position I2C Nonvolatile Memory Digital Potentiometer
QUAD 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION AD5253 Tin Selectable Address digital potentiometer 4MHz 2.75V 50kOhm 6.5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5253BRUZ50RL7