Analog Devices AD5252BRUZ1

Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
$ 3.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRUZ1.

HQonline

Datasheet28 pages13 years ago

Analog Devices

Newark

Jameco

TME

Inventory History

3 month trend:
+0.79%

CAD Models

Download Analog Devices AD5252BRUZ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.685
$ 3.569
Stock
269,334
558,128
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
1 kΩ
1 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
300 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5252BRUZ1.

Related Parts

Analog DevicesAD5251BRUZ1
Dual 64-/256-Position I2C Nonvolatile Memory Digital Potentiometers | IC DGTL POT 1KOHM 64TAP 14TSSOP
Analog DevicesAD5251BRU1
Digital Potentiometer 64POS 1kOhm Dual 14-Pin TSSOP Tube
Analog DevicesAD5241BRUZ100
Digital Potentiometer 100kOhm 256POS Volatile 14-Pin TSSOP Tube
Analog DevicesMAX5477EUD+
Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Analog DevicesMAX5478EUD
RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 15muA 1.4W
MicrochipMCP42050-I/ST
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL14 TSSOP 4.4MM TUBE

Descriptions

Descriptions of Analog Devices AD5252BRUZ1 provided by its distributors.

Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
AD5252 Tin Selectable Address I2C digital potentiometer 4MHz 2.75V 1kOhm 1mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:1Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5252BRUZ1
Resistance kOhm = 1 / Taps per POT = 256 / Track Taper = Linear / Interfaces = I²C / Temperature Coefficient ppm/°C = 650 / Bandwidth MHz = 4 / Supply Current uA = 5 / Tolerance % = 30 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5252BRUZ-1
  • AD5252BRUZ1 .