Analog Devices AD5241BRUZ100

Digital Potentiometer 100kOhm 256POS Volatile 14-Pin TSSOP Tube
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5241BRUZ100.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages23 years ago

Newark

HQonline

Upverter

Augswan

Inventory History

3 month trend:
-8.82%

CAD Models

Download Analog Devices AD5241BRUZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.789
$ 1.559
$ 1.559
Stock
185,617
231,217
231,217
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
30 %
50 %
50 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5241BRUZ100.

Related Parts

Analog DevicesMAX5387NAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387NAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5389NAUD+
MAX5389 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 0.075kHz 3/5V 100kOhm 950mum

Descriptions

Descriptions of Analog Devices AD5241BRUZ100 provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile 14-Pin TSSOP Tube
AD5241 Tin Selectable Address I2C digital potentiometer 650kHz 2.7V 100kOhm 1mm
Analog Devices AD5241BRUZ100 Digital Potentiometer 100k Ohm Circuit 256 Taps I²C Interface 14-TSSOP
Digital Potentiometer, Single, 256 Step; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:-30%, +50%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5241BRUZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated