Analog Devices AD5251BRUZ100-RL7

Digital Potentiometer 64POS 100kOhm Dual 14-Pin TSSOP T/R
$ 2.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5251BRUZ100-RL7.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

Analog Devices

Inventory History

3 month trend:
-33.33%

CAD Models

Download Analog Devices AD5251BRUZ100-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.75
Stock
147,420
105,616
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
64
64
Tolerance
20 %
30 %
Temperature Coefficient
650 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Analog DevicesAD8402ARUZ100
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TP 14TSSOP
Analog DevicesAD5252BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5231BRUZ100
Nonvolatile Memory, 1024-Position Digital Potentiometer | IC DGTL POT 100KOHM 16TSSOP
Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5251BRUZ100-RL7 provided by its distributors.

Digital Potentiometer 64POS 100kOhm Dual 14-Pin TSSOP T/R
ROHS3Compliant Surface Mount Surface Mount Linear Digital Potentiometer ±20% -40C~105C 5muA 100kOhm
IC DGT POT 100KOHM 64TAP 14TSSOP
IC POT DGTL DL 100K 64P 14TSSOP
The AD5251 is a dual channel, digitally controlled variable resistor (VR) with resolutions of 64 positions. This device performs the same electronic adjustment function as a potentiometer or variable resistor. The AD5251 versatile programming via a Micro Controller allows multiple modes of operation and adjustment. In the direct program mode a predetermined setting of the RDAC register can be loaded directly from the micro controller. Another key mode of operation allows the RDAC register to be refreshed with the setting previously stored in the EEMEM register. When changes are made to the RDAC register to establish a new wiper position, the value of the setting can be saved into the EEMEM by executing an EEMEM save operation. Once the settings are saved in the EEMEM register, these values will be transferred automatically to the RDAC register to set the wiper position at system power ON. Such operation is enabled by the internal preset strobe and the preset can also be accessed externally. The basic mode of adjustment is the increment and decrement from the present setting of the Wiper position setting (RDAC) register. An internal scratch pad RDAC register can be moved UP or DOWN, one step of the nominal resistance between terminals A-and-B. This linearly changes the wiper-to-B terminal resistance (RWB) by one out of 64/256 positions of the AD5251/AD5252 end- to-end resistance (RAB). For non-linear changes in wiper setting, a left/right shift command adjusts levels in 6dB steps, which can be useful for sound and light alarm applications. The AD5251/AD5252 is available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5251BRUZ100RL7