Analog Devices AD5231BRUZ100

Nonvolatile Memory, 1024-Position Digital Potentiometer | IC DGTL POT 100KOHM 16TSSOP
$ 3.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5231BRUZ100.

Farnell

Datasheet28 pages13 years ago

Analog Devices

Factory Futures

Augswan

TME

Inventory History

3 month trend:
-57.55%

CAD Models

Download Analog Devices AD5231BRUZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.756
$ 3.846
Stock
234,926
184,884
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Resistance
100 kΩ
100 kΩ
Number of Taps
1024
1024
Tolerance
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5232BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5232BRU100-REEL7
Digital Potentiometer 256POS 100KOhm Dual 16-Pin TSSOP T/R
Analog DevicesAD5232BRU100
8-Bit Dual Nonvolatile Memory Digital Potentiometer | IC DGT POT 100KOHM 256TP 16TSSOP
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
MCP4341 Series Quad 7-Bit 129 Step SPI 100 kOhm Non Volatile Digital POT-TSSOP20
Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5231BRUZ100 provided by its distributors.

Nonvolatile Memory, 1024-Position Digital Potentiometer | IC DGTL POT 100KOHM 16TSSOP
Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
AD5231 Tin Cascade Pin SPI digital potentiometer 370kHz 2.75V 100kOhm 1.05mm
Digital Potentiometer, Single, 1024 Step; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:4 Wire, Serial, Spi; Track Taper:Linear/Logarithmic; Resistance Tolerance:-40%, +20%; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD5231BRUZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated