
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AD5248BRMZ2.5-RL7 | 25 | 1 | Cut Tape | ||||||||
| Analog Devices | AD5248BRMZ2.5-RL7 | 102 | 1 | Tape & Reel | 20h | |||||||
| DigiKey | AD5248BRMZ2.5-RL7CT-ND | 508 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AD5248BRMZ2.5-RL7 | 0 | 1K | |||||||||
| Farnell | AD5248BRMZ2.5-RL7 | 25 | 1 | Cut Tape | 12h |
Download Analog Devices AD5248BRMZ2.5-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD5248BRMZ2.5-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: