Analog Devices AD5170BRMZ2.5

256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
$ 2.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5170BRMZ2.5.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages17 years ago

Upverter

LKR

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-38.94%

CAD Models

Download Analog Devices AD5170BRMZ2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.609
$ 1.29
$ 1.29
Stock
125,796
124,443
124,443
Authorized Distributors
6
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
2.5 kΩ
2.5 kΩ
2.5 kΩ
Number of Taps
256
256
256
Tolerance
55 %
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5248BRMZ2.5
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGT POT 2.5KOHM 256TAP 10MSOP
Analog DevicesAD5243BRMZ2.5
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 2.5kOhm 850mum
Analog DevicesAD5243BRMZ2.5-RL7
IT ALSO OPERATES AT 5V SUPPLY AD5243 I2C e3 digital potentiometer 4.8MHz 5.5V 2.5kOhm 3mm

Descriptions

Descriptions of Analog Devices AD5170BRMZ2.5 provided by its distributors.

256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
Digital Potentiometer 256POS 2.5kOhm Single Automotive 10-Pin MSOP Tube
IC DGT POT 2.5KOHM 256TAP 10MSOP / Digital Potentiometer 2.5k Ohm 1 Circuit 256 Taps I²C Interface 10-MSOP
AD5170 Tin Selectable Address I2C digital potentiometer 4.8MHz 5.5V 2.5kOhm 850mum
±20% I2C 2.7V~5.5V 2.5kΩ MSOP-10 Digital Potentiometers ROHS
Digital Potentiometer, Single, 256 Step; End To End Resistance:2.5Kohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:-20%, +55%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5170BRMZ2.5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5170BRMZ25