Analog Devices AD5172BRMZ2.5

256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
$ 3.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5172BRMZ2.5.

SHENGYU ELECTRONICS

Datasheet28 pages12 years ago

Analog Devices

Factory Futures

DigiKey

Inventory History

3 month trend:
+54.80%

CAD Models

Download Analog Devices AD5172BRMZ2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.494
$ 1.7
Stock
98,861
95,814
Authorized Distributors
5
1
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
2.5 kΩ
2.5 kΩ
Number of Taps
256
256
Tolerance
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5172BRMZ2.5.

Related Parts

Analog DevicesAD5248BRMZ2.5
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGT POT 2.5KOHM 256TAP 10MSOP
Analog DevicesAD5170BRMZ2.5
256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
Analog DevicesAD5243BRMZ2.5
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 2.5kOhm 850mum

Descriptions

Descriptions of Analog Devices AD5172BRMZ2.5 provided by its distributors.

256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
Digital Potentiometer 2.5kOhm 256POS Volatile 10-Pin MSOP Tube
DIGITAL POT, 2.5KOHM, DUAL, MSOP-10; End To End Resistance:2.5kohm; No. of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:-20%, +55%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:10Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5172BRMZ25