Analog Devices AD5246BKS100-R2

100K Digital Potentiometer 2-WIRE Serial Control Interface 128 Positions PDSO6
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5246BKS100-R2.

DigiKey

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5246BKS100-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.09
$ 1.09
Stock
160,811
384,426
384,426
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5247BKSZ100-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
Analog DevicesAD5247BKS100-R2
±45ppm/℃ linear 100KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount,glue mount
Analog DevicesAD5247BKSZ100-1RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5246BKS100-R2 provided by its distributors.

100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6
Digital Potentiometer 128POS 100KOhm Single 6-Pin SC-70 T/R
±45ppm/℃ 100KΩ 128 1 2.7V Volatile 5.5V I²C SC-70-6 SMD mount,glue mount
IC DGT POT 100KOHM 128TAP SC70-6
128-POSN. I2C DIGITAL RESISTOR
IC POT DGTL 100K 128POS SC70-6
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY I2C R-PDSO-G6 DIGITAL POTENTIOMETER digital potentiometer 0.04kHz 3V 100kOhm 2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5246BKS100R2