Analog Devices AD5246BKSZ100-R2

Digital Potentiometer 128POS 100kOhm Single Automotive 6-Pin SC-70 T/R
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5246BKSZ100-R2.

HQonline

Datasheet16 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5246BKSZ100-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.09
$ 1.09
Stock
189,664
390,351
390,351
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
-
45 ppm/°C
45 ppm/°C
Memory Type
Non-Volatile, Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5247BKSZ100-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
Analog DevicesAD5247BKS100-R2
±45ppm/℃ linear 100KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount,glue mount
Analog DevicesAD5247BKSZ100-1RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5246BKSZ100-R2 provided by its distributors.

Digital Potentiometer 128POS 100kOhm Single Automotive 6-Pin SC-70 T/R
±45ppm/℃ linear 100KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount,glue mount
ROHS3Compliant GULL WING Surface Mount Surface Mount Digital Potentiometer ±20% -40C~125C 3muA 1mm
IC DGT POT 100KOHM 128TAP SC70-6
128-POSN. I2C DIGITAL RESISTOR
The AD5246 provides a compact 2 mm × 2.1 mm packaged solution for 128-position adjustment applications. This device performs the same electronic adjustment function as a variable resistor. Available in four different end-to-end resistance values (5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ), these low temperature coefficient devices are ideal for high accuracy and stability variable resistance adjustments. The wiper settings are controllable through the I2C compatible digital interface, which can also be used to read back the present wiper register control word. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC1 latch. Operating from a 2.7 V to 5.5 V power supply and consuming 3 μA allows for usage in portable battery-operated applications. Applications Mechanical potentiometer replacement in new designs Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustment Gain control and offset adjustment 1The terms digital potentiometer, VR, and RDAC are used interchangeably in this document.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5246BKSZ100R2