Analog Devices AD5246BKS10-R2

IC POT DGTL 10K 128POS SC70-6 / Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5246BKS10-R2.

SHENGYU ELECTRONICS

Datasheet17 pages14 years ago

Farnell

DigiKey

CAD Models

Download Analog Devices AD5246BKS10-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 1.094
Stock
108,737
722,256
722,256
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
128
128
128
Tolerance
30 %
20 %
20 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5247BKSZ10-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm
Analog DevicesAD5247BKSZ10-2RL7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 200muA 2mm
Digital Potentiometer (POT), 128-Taps, I2C Interface. ONSSPCEPRMIK9M8T;
Microchip Digital Potentiometers, 10kΩ, 128Location, Serial - 2line、Serial I2Cinterface
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5246BKS10-R2 provided by its distributors.

IC POT DGTL 10K 128POS SC70-6 / Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6
Digital Potentiometer 128POS 10KOhm Single 6-Pin SC-70 T/R
ANALOG DEVICES AD5246BKS10-R2 Volatile Digital Potentiometer, 10 kohm, 2 Wire, I2C, Serial, 2.7 V
IC, DUAL DIGITAL POT. 7-BIT I2C
128-POSN. I2C DIGITAL RESISTOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5246BKS-10-R2
  • AD5246BKS10R2