Analog Devices AD5160BRJZ10-RL7

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
$ 1.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5160BRJZ10-RL7.

Farnell

Datasheet16 pages11 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-33.51%

CAD Models

Download Analog Devices AD5160BRJZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.364
$ 2.048
Stock
2,394,512
233,172
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
20 %
15 %
Temperature Coefficient
45 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5160BRJZ10-RL7.

Related Parts

Analog DevicesAD5245BRJZ10-R2
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5245BRJZ10-RL7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5171BRJZ10-R7
Digital Potentiometer 64POS 10kOhm Single Automotive 8-Pin SOT-23 T/R
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5160BRJZ10-RL7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8
3¦ÌA ¡À45ppm/¡æ 10K¦¸ 256 1 2.7V Volatile 5.5V SPI Potentiometer SOT-23-8 , 2.9mm*1.6mm*1.45mm
±15% 45ppm/℃ 1 SPI 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5160BRJZ-10-RL7
  • AD5160BRJZ10-RL7 .
  • AD5160BRJZ10-RL7.
  • AD5160BRJZ10RL7