Microchip MCP4022T-103E/CH

MCP4022 Series Non Volatile 64 Step 10 kOhm Digital Potentiometer - SOT-23-6
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4022T-103E/CH.

Farnell

Datasheet64 pages19 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-39.31%

CAD Models

Download Microchip MCP4022T-103E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.561
Stock
273,886
210,384
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Automotive 5-Pin SOT-23 T/R
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface

Descriptions

Descriptions of Microchip MCP4022T-103E/CH provided by its distributors.

MCP4022 Series Non Volatile 64 Step 10 kOhm Digital Potentiometer - SOT-23-6
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
Pot Digital Nv, 10Kohm, Single; |Microchip Technology MCP4022T-103E/CH
±20% Up/Down(U/D,CS) 10kΩ 2.7V~5.5V SOT-23-6 Digital Potentiometers ROHS
MCP4022 Up/Down (U/D CS) e3 Lead Free digital potentiometer 1kHz 5V 10kOhm 1.3mm
DIGITAL POTENTIOMETER, 10kohm, 64STEP, Single, 6-SOT-23
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
IC DGTL POT 10KOHM 64TAP SOT23-6 / Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
45μA ±150ppm/°C Linear 10KΩ 64 1 2.7V Non-Volatile 5.5V U/D CS Rheostat SOT-23-6 SMD, Adhesive Mount 2.95mm × 1.63mm × 1.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4022T-103E/CH.
  • MCP4022T-103ECH
  • MCP4022T103E/CH
  • MCP4022T103ECH