Analog Devices AD5233BRU50

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3.5muA 7.8mm
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5233BRU50.

Jameco

Datasheet32 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5233BRU50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 7.019
$ 7.019
Stock
181,027
111,560
111,560
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
-
50 kΩ
50 kΩ
Number of Taps
-
64
64
Tolerance
-
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
-
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD8403ARUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesAD8403ARUZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesAD8403ARUZ10-REEL
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
Analog DevicesDS1844E-050+T&R
Digital Potentiometer Quad 64-Position 50kOhm 20-Pin Surface Mount
Analog DevicesDS1844E-010
Digital Potentiometer 64POS 10KOhm Quad 20-Pin TSSOP
Analog DevicesDS1868E-100+
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 400muA 6.5mm

Descriptions

Descriptions of Analog Devices AD5233BRU50 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3.5muA 7.8mm
Nonvolatile Memory Digital Potentiometers / Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP
NONVOLATILE MEMORY, QUAD 64-POSITION DIGITAL POTENTIOMETER Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
IC POT QUAD 50K 64POS 24-TSSOP
NVM, QUAD 64-POSITION DIGI-POT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5233BRU-50