Microchip MCP4341-104E/ST

Pot Digital Nv 100Kohm Quad Serial Spi; |Microchip Technology MCP4341-104E/ST
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4341-104E/ST.

Electro Sonic

Datasheet80 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-0.95%

CAD Models

Download Microchip MCP4341-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 3.43
Stock
99,348
104,492
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP4341-104E/ST provided by its distributors.

Pot Digital Nv 100Kohm Quad Serial Spi; |Microchip Technology MCP4341-104E/ST
MCP4341 Series Quad 7-Bit 129 Step SPI 100 kOhm Non Volatile Digital POT-TSSOP20
DIG POT; 100K, SPI, QUAD CHANNEL, 7-BIT, NONVOLATILE MEMORY, 20 TSSOP 4.4MM TUBE
IC DGT POT 100KOHM 129TP 20TSSOP / Digital Potentiometer 100k Ohm 4 Circuit 129 Taps SPI Interface 20-TSSOP
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT
100kOhmDigital Potentiometer 128POS Non-Volatile Automotive 20-Pin TSSOP Tube
IC, DGTL POT, QUAD, 100K, 20TSSOP; End To End Resistance: 100kohm; No. of Pots: Quad; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potenti

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4341-104E/ST.
  • MCP4341-104EST