Analog Devices AD5203ARUZ10-REEL

Digital Potentiometer 10kOhm 64POS Volatile Linear 24-Pin TSSOP T/R
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5203ARUZ10-REEL.

Analog Devices

Datasheet12 pages27 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5203ARUZ10-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 1.79
$ 1.79
Stock
130,883
176,926
176,926
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5204BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesAD5204BRU10
QUAD 10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO24
Analog DevicesAD5206BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesDS1844E-010
Digital Potentiometer 64POS 10KOhm Quad 20-Pin TSSOP
MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5203ARUZ10-REEL provided by its distributors.

Digital Potentiometer 10kOhm 64POS Volatile Linear 24-Pin TSSOP T/R
4-Channel, 64-Position Digital Potentiometer
IC DGTL POT 10KOHM 64TAP 24TSSOP
REST 3RESISTOR ARRAY VALUES ARE : 10000OHMS AD5203 Tin SPI digital potentiometer 600Hz 5.5V 10kOhm 7.8mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5203ARUZ10REEL