Analog Devices AD5204BRU10

Quad 10K Digital Potentiometer 3-WIRE Serial Control Interface 256 Positions PDSO24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5204BRU10.

SHENGYU ELECTRONICS

Datasheet20 pages11 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices AD5204BRU10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.81
Stock
88,999
2,605,102
2,605,102
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
700 ppm/°C
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5206BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesAD5206BRU10
Digital Potentiometer 256POS 10kOhm Hex 24-Pin TSSOP Tube
Analog DevicesAD5206BRU10-REEL7
Digital Potentiometer 256POS 10KOhm Hex 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5204BRU10 provided by its distributors.

QUAD 10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO24
Digital Potentiometer 256POS 10KOhm Quad 24-Pin TSSOP
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY Cascade Pin Selectable Address SPI e0 digital potentiometer 0.721kHz -2.5V 10kOhm 7.8mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5204BRU-10