Analog Devices AD5206BRUZ10

Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5206BRUZ10.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Farnell

Augswan

Inventory History

3 month trend:
-5.40%

CAD Models

Download Analog Devices AD5206BRUZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 4.89
Stock
416,670
303,071
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5204BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesAD5204BRU10
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 12muA 7.8mm
Analog DevicesAD5204BRUZ10-REEL7
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5206BRUZ10 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
12¦ÌA ¡À700ppm/¡æ 10K¦¸ 256 6 2.7V Volatile 5.5V SPI Potentiometer TSSOP-24 7.8mm*4.4mm*1.2mm
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY AD5206 Tin Selectable Address digital potentiometer 721kHz 2.7V 10kOhm 1.05mm
Digital Potentiometer, Hex, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Hex (Sextet); Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5206BRUZ10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated