Analog Devices AD5200BRMZ50-REEL7

Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5200BRMZ50-REEL7.

Upverter

Datasheet15 pages24 years ago
Technical Drawing1 page22 years ago

Analog Devices

Inventory History

3 month trend:
+54.35%

CAD Models

Download Analog Devices AD5200BRMZ50-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 1.22
Stock
190,484
86,190
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
-
Number of Taps
256
-
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
-
Interface
SPI
SPI, Serial
Min Supply Voltage
2.7 V
-300 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5161BRMZ50
Digital Potentiometer 50kOhm 256POS Volatile 10-Pin MSOP Tube
Analog DevicesAD5161BRMZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile 10-Pin MSOP T/R
Analog DevicesAD5259BRMZ50-R7
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
DIGIPOT, 256 PSTN / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 10-MSOP

Descriptions

Descriptions of Analog Devices AD5200BRMZ50-REEL7 provided by its distributors.

Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R
IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
256- (AD5200) and 33-Position (AD5201) Digital Potentiometers
Digital Potentiometer, Single, 256 Step; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5200BRMZ50-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5200BRMZ50REEL7