Analog Devices AD5200BRM50-REEL7

Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
$ 1.22

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5200BRM50-REEL7.

DigiKey

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5200BRM50-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 2.29
Stock
86,190
176,231
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
-
50 kΩ
Number of Taps
-
256
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
-
Volatile
Interface
SPI, Serial
SPI
Min Supply Voltage
-300 mV
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5201BRMZ10
256-Position and 33-Position Digital Potentiometers | IC DGTL POT 10KOHM 33TAP 10MSOP
Analog DevicesAD5201BRMZ10-REEL7
Digital Potentiometer 10kOhm 33POS Volatile Linear 10-Pin MSOP T/R
Analog DevicesAD5201BRMZ50
256-Position and 33-Position Digital Potentiometers | IC DGTL POT 50KOHM 33TAP 10MSOP

Descriptions

Descriptions of Analog Devices AD5200BRM50-REEL7 provided by its distributors.

Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Non-RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 30% -40C 15muA 3mm
IC POT DGTL 50K 256POS 10MSOP
256-POSITION DIGI-POT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated