Analog Devices AD5201BRMZ10-REEL7

Digital Potentiometer 10kOhm 33POS Volatile Linear 10-Pin MSOP T/R
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5201BRMZ10-REEL7.

element14 APAC

Datasheet15 pages24 years ago

Analog Devices

Arrow Electronics

Inventory History

3 month trend:
+71.37%

CAD Models

Download Analog Devices AD5201BRMZ10-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.844
Stock
261,599
89,839
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
10 kΩ
-
Number of Taps
33
-
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
-
Interface
SPI
SPI, Serial
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5200BRMZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Analog DevicesAD5200BRM10
Digital Potentiometer 256POS 10KOhm Single 10-Pin MSOP
Analog DevicesAD5161BRMZ10
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4252T-103E/UN

Descriptions

Descriptions of Analog Devices AD5201BRMZ10-REEL7 provided by its distributors.

Digital Potentiometer 10kOhm 33POS Volatile Linear 10-Pin MSOP T/R
IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY OR +/-2.3V TO +/-2.7V DUAL SUPPLY AD5201 Tin SPI digital potentiometer 600kHz 2.7V 10kOhm 3mm
Digital Potentiometer, -40 To 85Deg C; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5201BRMZ10-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5201BRMZ10REEL7