Analog Devices AD5173BRMZ10-RL7

256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
$ 3.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5173BRMZ10-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages17 years ago

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-62.86%

CAD Models

Download Analog Devices AD5173BRMZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.182
$ 3.202
$ 3.202
Stock
200,044
209,452
209,452
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile, OTP, Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.8 V
5.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5173BRMZ10-RL7.

Related Parts

Analog DevicesAD5248BRMZ10
Digital Potentiometer 10kOhm 256POS Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5243BRMZ10
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 10000Ohm 850mum
Analog DevicesAD5172BRMZ10-RL7
256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
Digital Potentiometer 256POS 10KOhm Single 8-Pin MSOP T/R
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 8-Pin MSOP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5173BRMZ10-RL7 provided by its distributors.

256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
Digital Potentiometer 10kOhm 256POS Volatile 10-Pin MSOP T/R
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5173BRMZ10RL7