What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5172BRMZ10-RL7

256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
$ 2.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5172BRMZ10-RL7.

SHENGYU ELECTRONICS

Datasheet28 pages12 years ago

Analog Devices

DigiKey

CAD Models

Download Analog Devices AD5172BRMZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.873
$ 3.419
$ 3.419
Stock
94,738
74,335
74,335
Authorized Distributors
2
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile, OTP, Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5172BRMZ10-RL7.

Related Parts

Analog DevicesAD5248BRMZ10
Digital Potentiometer 10kOhm 256POS Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5243BRMZ10
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 10000Ohm 850mum
Analog DevicesAD5173BRMZ10-RL7
256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 20muA 3mm
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 8-Pin MSOP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5172BRMZ10-RL7 provided by its distributors.

256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
Digital Potentiometer 10kOhm 256POS Volatile 10-Pin MSOP T/R
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
±20% I2C 10kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5172BRMZ10RL7