Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5243BRMZ10

IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 10000Ohm 850mum
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5243BRMZ10.

element14 APAC

Datasheet20 pages14 years ago
Datasheet20 pages10 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-2.40%

CAD Models

Download Analog Devices AD5243BRMZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.31
$ 2.31
Stock
269,708
455,285
455,285
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5243BRMZ10.

Related Parts

Analog DevicesAD5248BRMZ10
Digital Potentiometer 10kOhm 256POS Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5172BRMZ10-RL7
256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
Analog DevicesAD5173BRMZ10-RL7
256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 20muA 3mm
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 8-Pin MSOP Tube
Single Digitally Controlled Potentiometer (XDCP) | IC DGTL POT 10KOHM 256TAP 8MSOP

Descriptions

Descriptions of Analog Devices AD5243BRMZ10 provided by its distributors.

IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 10000Ohm 850mum
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube
256-Position Dual Channel I2C Compatible Digital Potentiometer
Digital Potentiometer, Dual, 256 Step; |Analog Devices, Inc. AD5243BRMZ10
I2C 10kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5243BRMZ-10
  • AD5243BRMZ10.