Analog Devices AD204KN

Non-RoHS Compliant EAR99 AD204 Tube op amp buffer circuit 53.3mm 30pA 5mV 40dB
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD204KN.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD204KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.53
Stock
132,943
60,596
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
10
10
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
5 kHz
5 kHz
Input Offset Voltage (Vos)
5 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
13.5 V
-
Max Supply Voltage
16.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD204JN
Low Cost, Miniature Isolation Amplifiers | IC OPAMP ISOLATION 4 CIRC 10DIP
Analog DevicesAD202KN
ISOLATION AMPLIFIER, 2KHZ, DIP; Available until stocks are exhausted Alternative available
Analog DevicesAD202JN
Amplifier; Miniature Isolation; 15 V + 10%; 2 kHz; + 5 V; 130 dB; DIP; -40 degC
MicrochipMCP6231-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6241-E/P
ROHS3Compliant e3 MCP6241 Matte Tin (Sn) op amp buffer circuit 10.16mm 50muA 5mV 550kHz
MicrochipMCP6242-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Analog Devices AD204KN provided by its distributors.

Non-RoHS Compliant EAR99 AD204 Tube op amp buffer circuit 53.3mm 30pA 5mV 40dB
Low Cost, Miniature Isolation Amplifier powered by external clock
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 5MHz Band Width, Hybrid

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD204KN.