Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6231-E/P

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6231-E/P.

Upverter

Datasheet40 pages17 years ago

Microchip

Microchip SCT

Farnell

Geoflip

Inventory History

3 month trend:
-0.19%

CAD Models

Download Microchip MCP6231-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6241-E/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6041-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP601-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Microchip MCP6231-E/P provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp amplifier circuit 10.16mm 1pA 5mV 300kHz
IC, OP AMP, OPERATING VOLTAGE, 1.8 - 6.0V, OUTPUTS,1,GBWP,300KHZ, PDIP-8
Op Amp Single GP R-R I/O 6V Automotive 8-Pin PDIP Tube
Op Amp, 1.8V, 200Khz, Single, Pdip8; |Microchip Technology MCP6231-E/P
20µA, 150mV/µs, 52nV/rtHz, 300kHz, 61dB, Shutdown, Rail-to-Rail, 23mA, 1-Ch, 1.8V-6V, 5mV Offset, 1pA Bias, Gen Purp, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
OP AMP, 1.8V, 200KHZ, SINGLE, PDIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 300kHz; Slew Rate: 0.15V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6231-EP
  • MCP6231E/P
  • MCP6231EP