Microchip MCP6242-E/P

IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6242-E/P.

Microchip SCT

Datasheet38 pages18 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.37%

CAD Models

Download Microchip MCP6242-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
Texas InstrumentsLM258P
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6232-E/P
MICROCHIP MCP6232-E/P, DUAL OP AMP,0.3MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
onsemiMC33502P
Operational Amplifier, 2 Func, 7000uV Offset-Max, MOS, PDIP8
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin

Descriptions

Descriptions of Microchip MCP6242-E/P provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
MICROCHIP MCP6242-E/P, DUAL OP AMP,0.55MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
ROHS3Compliant EAR99 MCP6242 Matte Tin (Sn) op amp buffer circuit 10.16mm 1pA 5mV 550kHz
Microchip Op Amp, General Purpose, Dual Channel, Single Supply, PDIP Package, TH, 8-Pin
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8
1.8V, 500KHz dual low-cost CMOS operational amplifier
null 1pA 550kHz PDIP-8 Operational Amplifier ROHS
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Amplifier Type = General Purpose / Gain Bandwidth kHz = 550 / Slew Rate V/us = 0.3 / Input Offset Voltage mV = 5 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 75 / Power Supply Rejection Ratio (PSRR) dB = 83 / Input Voltage Noise Density nV/√Hz = 45 / Output Current per Channel mA = 23 / Supply Current uA = 70 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.6 / Width mm = 7.1 / Height mm = 4.9 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6242-EP
  • MCP6242E/P
  • MCP6242EP