Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1981AJST-REEL

IC CODEC STEREO MICPREAMP 48LQFP "Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)"
$ 4.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1981AJST-REEL.

DigiKey

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.6
$ 4.43
Stock
148,258
173,587
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
5.25 V

Related Parts

MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8721BLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 2.97 V, 3.63 V, LQFP, 48 Pins
MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
STMicroelectronicsSTM32F103CBT6
ARM Cortex-M3 STM32 F1 Microcontroller 32-Bit 72MHz 128kB FLASH LQFP48 STM32F103CBT6
STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD1981AJST-REEL provided by its distributors.

IC CODEC STEREO MICPREAMP 48LQFP "Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)"
General Purpose Audio Codec 4ADC / 2DAC Ch 48-Pin LQFP T/R
IC CODEC STEREO MICPREAMP 48LQFP
SPECIALTY CONSUMER CIRCUIT PQFP48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1981AJSTREEL