Analog Devices AD1954YSTZ

DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
$ 13.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1954YSTZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

Augswan

Inventory History

3 month trend:
-15.20%

CAD Models

Download Analog Devices AD1954YSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.787
$ 13.35
$ 13.35
Stock
287,328
163,141
163,141
Authorized Distributors
6
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
26
26
26
Settling Time
112 µs
112 µs
112 µs
Interface
SPI
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
3
3
3
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1953YSTZRL
DAC 3-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Analog DevicesAD1953YSTZ
DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
Cirrus LogicCS4382-KQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Analog DevicesAD1953YST
IC DAC AUDIO 3CH 26BIT 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC

Descriptions

Descriptions of Analog Devices AD1954YSTZ provided by its distributors.

DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
3 Channel, 24-Bit SigmaDSP DAC
Audio Control, Audio Digital Signal Processor, 4.5V to 5.5V, I2S, SPI, LQFP, 48, -40 C RoHS Compliant: Yes
5V 26 LQFP-48 ADC/DAC - Specialized ROHS
SigmaDSP® Digital Audio Processor with On-Board Converters
5V 26 LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
IC DAC AUDIO 3CHAN 26BIT 48LQFP
IC DAS/ADC/DAC SPECIAL 48-LQFP
AUDIO SIGNAL PROCESSOR, 3CH, LQFP-48
SPECIALTY CONSUMER CIRCUIT PQFP48
IC OPAMP GP 1 CIRCUIT TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated