Analog Devices AD1953YSTZRL

DAC 3-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
$ 7.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1953YSTZRL.

Analog Devices

Datasheet34 pages11 years ago
Datasheet36 pages23 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1953YSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.96
$ 7.96
$ 7.96
Stock
112,160
164,349
164,349
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
26
26
26
Settling Time
-
-
-
Interface
Serial
I2S, SPI, Serial
I2S, SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
3
3
3
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1954YSTZRL
DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP T/R
Cirrus LogicCS4382-KQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Texas InstrumentsPCM1608KY
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps

Descriptions

Descriptions of Analog Devices AD1953YSTZRL provided by its distributors.

DAC 3-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
IC DSP DAC AUDIO3CH/26BIT 48LQFP
SIGMADSP 3-CHANNEL, 26 BIT SIGNA
3CH 24 BIT SIGNAL-PROCESSING D
SPECIALTY CONSUMER CIRCUIT PQFP48
The AD1953 is a complete, 26-bit, single-chip, 3-channel digital audio playback system with built-in DSP functionality. Key features include: 3 channels of digital audio, 6-channel TDM output mode, a 7-band, 48-bit stereo equalizer, delays for loudspeaker location adjustment, Phat Stereo™ spatial enhancement, and a dual-band, professional-quality dynamics processor. Its three DACs achieve 112 dB signal-to-noise ratio (SNR) at 48 kHz. Its dynamic processing features include: Finely-tuned bass boost to enhance low frequencies for small loudspeakers Algorithms that virtually increase loudness by removing distortion at high volumes Midnight mode which automatically reduces loudness in high-volume instances (e.g., sudden loud scenes on DVDs) Low-level expansion to lift low-volume signals above road noise (for car stereos) PRICING AND AVAILABILITY: The AD1953 SigmaDSP Digital Audio Processor is available in a 48-pin TQFP package and is rated for the extended −40°C to +105°C temperature range. The AD1953 is sampling now; production begins Fall 2002. Prices begin at $5.88 in 10,000-piece quantities. APPLICATIONS 2.0/2.1 Channel Audio Systems (2 Main Channels Plus Subwoofer) Multichannel Automotive Sound Systems Multimedia Audio Mini Component Stereo Home Theater Systems (AC-3 Postprocessor) Musical Instruments In-Seat Sound Systems (Aircraft, Motor Coaches)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated