Texas Instruments PCM1602APT

Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1602APT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1602APT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1609APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APTR
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps
Texas InstrumentsPCM1608KY
I²S digital power supply,Analog power supply 192Ksps 24bit 8 QFP SMD mount 7mm*7mm*1.4mm
Cirrus LogicCS4382-KQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments PCM1602APT provided by its distributors.

Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
105dB SN 6-Channel Audio DAC 48-LQFP -25 to 85
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 5-Wire; Digital IC Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.