Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1833CST-REEL

IC DAC 6CH 24BIT 192KHZ 48LQFP Bit Digital to Analog Converter 48-LQFP (7x7)
$ 2.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1833CST-REEL.

DigiKey

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.43
$ 2.43
Stock
135,631
185,195
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
48
-
Number of Bits
24
24
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsPCM1609APTR
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Texas InstrumentsPCM1602APTR
IC DAC/AUDIO 24BIT 192K 48LQFP "DAC, Audio 24 b 192k I2S 48-LQFP (7x7)"
Analog DevicesAD1833ACST-REEL
IC DAC 6CH 24BIT 192KHZ 48LQFP Bit Digital to Analog Converter 48-LQFP (7x7)
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Texas InstrumentsPCM1602Y
IC DAC/AUDIO 24BIT 192K 48LQFP "DAC, Audio 24 b 192k I2S 48-LQFP (7x7)"
Cirrus LogicCS4382A-CQZR
Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP

Descriptions

Descriptions of Analog Devices AD1833CST-REEL provided by its distributors.

IC DAC 6CH 24BIT 192KHZ 48LQFP Bit Digital to Analog Converter 48-LQFP (7x7)
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
IC DAC 6CH 24BIT 192KHZ 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated