Analog Devices AD1886AJST-REEL

IC CODEC STEREO 16BIT 48LQFP TR / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)
$ 5.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1886AJST-REEL.

Arrow Electronics

Datasheet28 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.4
$ 5.4
$ 5.4
Stock
112,210
178,980
178,980
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsTLC320AD545IPT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85
Power Supply Support Circuit, Fixed, 19 Channel, PQFP48
Analog DevicesAD1980JSTZ
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1980JST
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD1886AJST-REEL provided by its distributors.

IC CODEC STEREO 16BIT 48LQFP TR / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)
Audio Codec 2ADC / 2DAC 16-Bit 48-Pin LQFP T/R
IC CODEC STEREO 16BIT 48LQFP TR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1886AJSTREEL