Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADM1026JSTZ-R7

Power Supply Support Circuit, Fixed, 19 Channel, PQFP48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1026JSTZ-R7.

onsemi

Datasheet55 pages14 years ago

IHS

iiiC

CAD Models

Download onsemi ADM1026JSTZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.458
$ 5.458
Stock
503,703
326,756
326,756
Authorized Distributors
1
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-08
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Buck Converter Yes 250kHz~550kHz Transistor Driver 2-Ch 10V 800mV 30V 3.9V QFP Adhesive Mount
Analog DevicesAD7280AWBSTZ
Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP Tray
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTL1464IPT
Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R
DC DC Cntrlr Dual-OUT Sync Buck Controller 3.9V to 30V 48-Pin VQFP-C Embossed T/R

Descriptions

Descriptions of onsemi ADM1026JSTZ-R7 provided by its distributors.

Power Supply Support Circuit, Fixed, 19 Channel, PQFP48
Voltage Supervisor/Reset IC, Fixed, 19 Channel, PQFP48
Temp Sensor Digital Serial (2-Wire) 48-Pin LQFP T/R
Thermal System Management Fan Controller
IC CTRLR SYS REF/EEPROM 48LQFP
e3 OBSOLETE (Last Updated: 1week ago) ADC Comparator Multiplexer Register Bank Tape & Reel (TR) thermal monitor ±3C(Max) 7mm 2.5mA 3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd