Analog Devices AD1845JPZ

IC Specialty Consumer Circuit, PQCC68, Plastic, LCC-68, Consumer IC: Other
$ 10.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1845JPZ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.62
$ 10.95
$ 10.95
Stock
57,122
285,810
285,810
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD1845JP-REEL
IC CODEC STEREO 5V 16BIT 68PLCC / Stereo Audio Interface 16 b 68-PLCC (24.23x24.23)
Analog DevicesAD1845JP
IC CODEC STEREO 5V 16BIT 68PLCC / Stereo Audio Interface 16 b 68-PLCC (24.23x24.23)
Texas InstrumentsTL16C554IFN
Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 16MHz
Texas InstrumentsTL16C554FN
Tube EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 24.23mm 8MHz
Texas InstrumentsTL16C552AFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
NXP SemiconductorsMCHC11F1CFNE2
MCU 8-bit HC11 HC11 CISC 512B EPROM Automotive 68-Pin PLCC Rail

Descriptions

Descriptions of Analog Devices AD1845JPZ provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQCC68, PLASTIC, LCC-68, Consumer IC:Other
IC CODEC STEREO 5V 16BIT 68PLCC
Audio Codec 2ADC / 2DAC 16-Bit 68-Pin PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated