Analog Devices 78P2351-IGT/F

IC Telecom Interface 100LQFP / Telecom IC 100-LQFP (14X14)

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 78P2351-IGT/F.

Future Electronics

Datasheet42 pages19 years ago

SHENGYU ELECTRONICS

Related Parts

Texas InstrumentsDS92LV18TVV/NOPB
CMOS LINE TRANSCEIVER DS92LV18 Tray interface serializer 1.6mm 10muA 726W 3.15V~3.45V
Texas InstrumentsDS92LV16TVHG/NOPB
16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85
Texas InstrumentsDS92LV16TVHG
16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V

Descriptions

Descriptions of Analog Devices 78P2351-IGT/F provided by its distributors.

IC TELECOM INTERFACE 100LQFP / Telecom IC 100-LQFP (14x14)
ATM/SONET/SDH TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;
LINE INTERFACE UNIT, LQFP-100; IC Function: Line Interface Unit; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; IC Package Type: LQFP; No. of Pins: 100Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78P2351-IGTF
  • 78P2351IGT/F
  • 78P2351IGTF