Texas Instruments DS92LV16TVHG

16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85
$ 14.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV16TVHG.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages27 years ago

National Semiconductor

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS92LV16TVHG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsDS92LV18TVV/NOPB
CMOS LINE TRANSCEIVER DS92LV18 Tray interface serializer 1.6mm 10muA 726W 3.15V~3.45V
Texas InstrumentsDS92LV18TVVX/NOPB
18-bit bus LVDS serializer/deserializer - 15-66 MHz 80-LQFP -40 to 85
Texas InstrumentsDS92LV090ATVEH
Can Bus, Transceiver, 3 V, 3.6 V, Tqfp Rohs Compliant: Yes
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Analog DevicesADV3002BSTZ
IC VIDEO SWITCH 80LQFP / Video Switch IC I2C, Serial HDMI 1.4a 80-LQFP (14x14) Package

Descriptions

Descriptions of Texas Instruments DS92LV16TVHG provided by its distributors.

16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85
CMOS DS92LV16 Tray NRND (Last Updated: 1week ago) interface serializer 1.6mm 320mA 743W 3.15V~3.45V
LVDS Serializer/Deserializer 2560Mbps 0.55V 80-Pin LQFP Tray
16-BIT BUS LVDS SERIALIZER/DESERIALIZER-25-80MHZ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP80
IC SERDES LVDS 16BIT BUS 80-LQFP
16:1 LVDS SERDES XCVR 35-80MHZ <AZ
DS92LV16 16-BIT BUS LVDS SERIALI
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
16:1 LVDS TRANSCEIVER 35-80MHZ, SMD; Supply Voltage Range:3.15V to 3.45V; Digital IC Case Style:PQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:92; IC Generic Number:92LV16; Interface:LVDS; Interface Type:LVDS; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PQFP; Packaging Type:Peel Pack; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD; Transceiver Type:Bus LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV16TVHG .