Analog Devices 5962-9322201MEA

IC V/F CONV 100KHZ 16CERDIP / Voltage to Frequency Converter IC 100 kHz ±0.02% 16-CERDIP
$ 75.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9322201MEA.

Analog Devices

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 75.455
$ 60.265
Stock
104,370
103,927
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
16
16
Max Frequency
-
2 MHz
Frequency
-
5 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
-
-
Load Capacitance
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD652AQ
Converter; Voltage to Frequency; 20; 16-Lead CERDIP; 5 MHz (Typ.); 20 Kilohms
Analog DevicesAD652BQ
V/F CONVERTER, 0HZ TO 2MHZ, 0.01%, CDIP; Available until stocks are exhausted Alternative available
Analog DevicesAD537JD
Converter; Converter; Thermocouple; 5 to 36 V; Voltage; Frequency
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices 5962-9322201MEA provided by its distributors.

IC V/F CONV 100KHZ 16CERDIP / Voltage to Frequency Converter IC 100 kHz ±0.02% 16-CERDIP
Monolithic Synchronous Voltage-to-Frequency Converter
Non-RoHS Compliant Tin/Lead (Sn63Pb37) Through Hole ±25ppm/C F/V converter 15V 19.05mm 100kHz 125C
VOLTAGE-FREQUENCY CONVERTER 4 MHz CDIP16
VFC Sync 2MHz 16-Pin CDIP Tube
IC CONV V/F MONO SYNCH 16CERDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated