Analog Devices AD652SQ

2MHz V/F DIP-16 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS
$ 60.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD652SQ.

Analog Devices

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD652SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.265
$ 75.455
Stock
83,103
99,219
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
16
16
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD652AQ
Converter; Voltage to Frequency; 20; 16-Lead CERDIP; 5 MHz (Typ.); 20 Kilohms
Analog DevicesAD652BQ
V/F CONVERTER, 0HZ TO 2MHZ, 0.01%, CDIP; Available until stocks are exhausted Alternative available
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB
Analog DevicesAD625BDZ
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Analog DevicesDG413AK/883B
IC SWITCH QUAD COTS / Analog Switch Quad SPST 16-Pin CDIP N
Analog DevicesMAX303EJE
SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16

Descriptions

Descriptions of Analog Devices AD652SQ provided by its distributors.

2MHz V/F DIP-16 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS
Monolithic Synchronous Voltage-to-Frequency Converter
Non-RoHS Compliant Tin/Lead (Sn63Pb37) Through Hole ±25ppm/C F/V converter 15V 19.05mm 2MHz 125C
IC FLASH 128MBIT PARALLEL 64FBGA
VFC Sync 2MHz 16-Pin CDIP Tube
IC V-F CONV SYNCH MONO 5V 16CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated