Analog Devices AD537JD

Converter; Converter; Thermocouple; 5 to 36 V; Voltage; Frequency
$ 131.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD537JD.

Upverter

Datasheet8 pages26 years ago
Technical Drawing1 page21 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD537JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 131.97
$ 387.98
$ 387.98
Stock
229,366
155,953
155,953
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog Devices5962-9322201MEA
Dual phase power supply 36V ±0.05%FSR 2MHz CERDIP-16 Through hole mounting 3.56mm(height)
Analog DevicesAD650AD
Voltage-to-Frequency and Frequency-to-Voltage Converter
Analog DevicesAD7575AQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Analog DevicesAD7574TQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD7574BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Analog Devices / Linear TechnologyLTC1293DMJ/883
6-Channel Single ADC SAR 46.5ksps 12-bit Serial 16-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD537JD provided by its distributors.

Converter; Converter; Thermocouple; 5 to 36 V; Voltage; Frequency
VOLTAGE-FREQUENCY CONVERTER 0.15 MHz CDIP14
Non-RoHS Compliant Tin/Lead (Sn63Pb37) Through Hole ±30ppm/C F/V converter 9V 19.94mm 100kHz 70C
Single-phase power supply,Dual phase power supply 36V ±0.25%FSR 150KHz CDIP-14 Through hole mounting 3.56mm(height)
V/F Converter, 150Khz, 0.15%, To-116
VFC Non-Sync 150kHz 14-Pin SBCDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated