Analog Devices 5962-8980801LA

DAC 1-CH R-2R/Current Steering 12-bit 24-Pin CDIP Tube
$ 388.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8980801LA.

Analog Devices

Datasheet12 pages12 years ago
Datasheet12 pages24 years ago
Datasheet14 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 388.28
$ 86.08
Stock
71,319
136,916
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
24
24
Number of Bits
-
12
Settling Time
50 ns
35 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
13.5 V
Max Supply Voltage
-
16.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD568SQ/883B
IC DAC 12BIT HS MONO 35NS 24CDIP / Bit Digital to Analog Converter
Analog Devices5962-8876601LA
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD7845TQ/883B
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices 5962-8980801LA provided by its distributors.

DAC 1-CH R-2R/Current Steering 12-bit 24-Pin CDIP Tube
Digital to Analog Converters - DAC IC MONO 12-BIT
24-CDIP (0.300 7.62mm) Current - Unbuffered R-2R AD568 digital to analog converter 15V 35mus (Typ) 0.75LSB 5.08mm
The AD568 is an ultrahigh-speed, 12-bit digital-to-analog converter (DAC) settling to 0.025% in 35 ns. The monolithic device is fabricated using Analog Devices' Complementary Bipolar (CB) Process. This is a proprietary process featuring high-speed NPN and PNP devices on the same chip without the use of dielectric isolation or multichip hybrid techniques. The high speed of the AD568 is maintained by keeping impedance levels low enough to minimize the effects of parasitic circuit capacitances. The DAC consists of 16 current sources configured to deliver a 10.24 mA full-scale current. Multiple matched current sources and thin-film ladder techniques are combined to produce bit weighting. The DAC's output is a 10.24 mA full scale (FS) for current output applications or a 1.024 V FS unbuffered voltage output. Additionally, a 10.24 V FS buffered output may be generated using an onboard 1 k(ohm) span resistor with an external op amp. Bipolar ranges are accomplished by pin strapping. Laser wafer trimming insures full 12-bit linearity. All grades of the AD568 are guaranteed monotonic over their full operating temperature range. Furthermore, the output resistance of the DAC is trimmed to 100(ohm) =/-1.0%. The gain temperature coefficient of the voltage output is 30 ppm/°C max (K). The AD568 is available in three performance grades. The AD568JQ and KQ are available in 24-pin cerdip (0.3") packages and are specified for operation from 0°C to +70°C. The AD568SQ features operation from -55°C to +125°C and is also packaged in the hermetic 0.3" cerdip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated