Analog Devices 5962-8876601LA

DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8876601LA.

SHENGYU ELECTRONICS

Datasheet16 pages23 years ago

Alternate Parts

Price @ 1000
$ 28.809
$ 28.809
Stock
44,000
86,904
86,904
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
-
12
12
Settling Time
10 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
14.25 V
14.25 V
Max Supply Voltage
16.5 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7245ATQ
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD7245AAQ
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24CDIP
Analog DevicesAD664BD-UNI
Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 28CDIP

Descriptions

Descriptions of Analog Devices 5962-8876601LA provided by its distributors.

DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
24-CDIP (0.300 7.62mm) Voltage - Buffered R-2R AD7245 digital to analog converter 5V 10mus 143ksps 0.75LSB
DGTL-LINEAR, 12-B CMOS DAC W/ OU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated