Analog Devices AD568JQ

Parallel Word Input Loading 0.05 Us Settling Time 12-BIT Dac CDIP24
$ 75.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD568JQ.

Analog Devices

Datasheet12 pages12 years ago
Datasheet12 pages24 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD568JQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.04
$ 338.46
Stock
162,863
159,188
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
24
24
Number of Bits
12
-
Settling Time
35 µs
50 ns
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
13.5 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD568KQ
12-Bit Ultrahigh Speed Monolithic D/A Converter | IC DAC 12BIT A-OUT 24CDIP
Analog DevicesAD7245ATQ
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD567JD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, CDIP28

Descriptions

Descriptions of Analog Devices AD568JQ provided by its distributors.

PARALLEL WORD INPUT LOADING 0.05 us SETTLING TIME 12-BIT DAC CDIP24
DAC 1-CH R-2R/Current Steering 12-bit 24-Pin CDIP Tube
±13.516.5 12bit 1 12 Parallel 5V R-2R CDIP-24 Through hole mounting 3.56mm(height)
D/A Converter (D-A) IC; Resolution (Bits):12; Input Channel Type:Parallel; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range:± 13.5V to ± 16.5V; Supply Current:27mA; Digital IC Case Style:DIP; No. of Pins:24 ;RoHS Compliant: No
The AD568 is an ultrahigh-speed, 12-bit digital-to-analog converter (DAC) settling to 0.025% in 35 ns. The monolithic device is fabricated using Analog Devices' Complementary Bipolar (CB) Process. This is a proprietary process featuring high-speed NPN and PNP devices on the same chip without the use of dielectric isolation or multichip hybrid techniques. The high speed of the AD568 is maintained by keeping impedance levels low enough to minimize the effects of parasitic circuit capacitances. The DAC consists of 16 current sources configured to deliver a 10.24 mA full-scale current. Multiple matched current sources and thin-film ladder techniques are combined to produce bit weighting. The DAC's output is a 10.24 mA full scale (FS) for current output applications or a 1.024 V FS unbuffered voltage output. Additionally, a 10.24 V FS buffered output may be generated using an onboard 1 k(ohm) span resistor with an external op amp. Bipolar ranges are accomplished by pin strapping. Laser wafer trimming insures full 12-bit linearity. All grades of the AD568 are guaranteed monotonic over their full operating temperature range. Furthermore, the output resistance of the DAC is trimmed to 100(ohm) =/-1.0%. The gain temperature coefficient of the voltage output is 30 ppm/°C max (K). The AD568 is available in three performance grades. The AD568JQ and KQ are available in 24-pin cerdip (0.3") packages and are specified for operation from 0°C to +70°C. The AD568SQ features operation from -55°C to +125°C and is also packaged in the hermetic 0.3" cerdip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated