Analog Devices 1B22AN

Conditioner, Signal; Voltage to Current; 15 V 5%; 30 mA; 7.5 mA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 1B22AN.

Farnell

Datasheet4 pages26 years ago

Analog Devices

element14 APAC

Newark

iiiC

CAD Models

Download Analog Devices 1B22AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

onsemiFAN7392N
Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
Texas InstrumentsUCC3570N
Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDIP14
Texas InstrumentsXTR101AG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB
Texas InstrumentsINA101AG
Very High Accuracy Instrumentation Amplifier 14-CDIP SB
onsemiKA319
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
Analog DevicesDG304ACJ+
DG304 Series SPST 18 V 50 Ohm Through Hole Analog Switch - DIP-14

Descriptions

Descriptions of Analog Devices 1B22AN provided by its distributors.

Conditioner, Signal; Voltage to Current; 15 V 5%; 30 mA; 7.5 mA
Programmable, Isolated Voltage-to-Current Converter
Input/Output Subsystem 12-Pin PDIP Tube
Analog Circuit, 1 Func, Hybrid, PDIP12
DIP-12 ADC/DAC - Specialized ROHS
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
1B22 15.75V 7.5mA 8.91mm -40C~85C
Voltage To Current Converter, 400Hz, Dip; Ic Function:Precision Voltage-To-Current Converter/Transmitter; Supply Voltage Min:14V; Supply Voltage Max:30V; Ic Package Type:Dip; No. Of Pins:12Pins; Operating Temperature Min:-40°C Rohs Compliant: No |Analog Devices 1B22AN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1B22AN .
  • 1B22AN.